


TS2P9F26 | |
|---|---|
DigiKey Part Number | SC2624-ND |
Manufacturer | |
Manufacturer Product Number | TS2P9F26 |
Description | CONN RCPT FMALE 9POS GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 9 | Voltage Rating 30VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 135°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Crimp or Solder Cup | Insert Material Liquid Crystal Polymer (LCP) |
Fastening Type Threaded | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,08000 Kč | 860,08 Kč |
| 10 | 731,06900 Kč | 7 310,69 Kč |
| 25 | 685,31160 Kč | 17 132,79 Kč |
| 50 | 652,61860 Kč | 32 630,93 Kč |
| 100 | 621,50020 Kč | 62 150,02 Kč |
| 250 | 582,64176 Kč | 145 660,44 Kč |
| Unit Price without VAT: | 860,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 040,69680 Kč |



