


TS2P2M20 | |
|---|---|
DigiKey Part Number | SC2615-ND |
Manufacturer | |
Manufacturer Product Number | TS2P2M20 |
Description | CONN RCPT MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 2 | Voltage Rating 125VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 135°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Crimp or Solder Cup | Insert Material Liquid Crystal Polymer (LCP) |
Fastening Type Threaded | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 323,33520 Kč | 8 083,38 Kč |
| Unit Price without VAT: | 323,33520 Kč |
|---|---|
| Unit Price with VAT: | 391,23559 Kč |



