
TRAPC7MX | |
|---|---|
DigiKey Part Number | SC2785-ND |
Manufacturer | |
Manufacturer Product Number | TRAPC7MX |
Description | CONN RCPT MALE MINI XLR 7P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | TRAPC7MX Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Color Black |
Connector Type | Features Board Guide |
Number of Positions 7 | Current Rating (Amps) 1.5A |
Shell Size - Insert Mini XLR | Contact Material Brass |
Mounting Type Through Hole, Right Angle | Insert Material Thermoplastic |
Mounting Feature Bulkhead - Front Side Nut | Applications Audio, Medical, Testing Equipment & Measurement |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,32000 Kč | 381,32 Kč |
| 10 | 324,12500 Kč | 3 241,25 Kč |
| 25 | 303,83280 Kč | 7 595,82 Kč |
| 50 | 289,32720 Kč | 14 466,36 Kč |
| 100 | 275,52320 Kč | 27 552,32 Kč |
| 250 | 258,28884 Kč | 64 572,21 Kč |
| 500 | 245,97478 Kč | 122 987,39 Kč |
| Unit Price without VAT: | 381,32000 Kč |
|---|---|
| Unit Price with VAT: | 461,39720 Kč |


