



TRAPC4MSX | |
|---|---|
DigiKey Part Number | SC1903-ND |
Manufacturer | |
Manufacturer Product Number | TRAPC4MSX |
Description | CONN RCPT MALE MINI XLR 4P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | TRAPC4MSX Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Color Black |
Connector Type | Features Board Guide |
Number of Positions 4 | Current Rating (Amps) 5A |
Shell Size - Insert Mini XLR | Contact Material Brass |
Mounting Type Through Hole, Right Angle | Insert Material Thermoplastic |
Mounting Feature Bulkhead - Front Side Nut | Applications Audio, Medical, Testing Equipment & Measurement |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,65000 Kč | 337,65 Kč |
| 10 | 286,95900 Kč | 2 869,59 Kč |
| 25 | 268,99280 Kč | 6 724,82 Kč |
| 50 | 256,15040 Kč | 12 807,52 Kč |
| 100 | 243,92750 Kč | 24 392,75 Kč |
| 250 | 228,66824 Kč | 57 167,06 Kč |
| 500 | 217,76648 Kč | 108 883,24 Kč |
| 1 000 | 207,38675 Kč | 207 386,75 Kč |
| Unit Price without VAT: | 337,65000 Kč |
|---|---|
| Unit Price with VAT: | 408,55650 Kč |


