



TRAPC3MX | |
|---|---|
DigiKey Part Number | TRAPC3MX-ND |
Manufacturer | |
Manufacturer Product Number | TRAPC3MX |
Description | CONN RCPT MALE MINI XLR 3P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | TRAPC3MX Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Color Black |
Connector Type | Features Board Guide |
Number of Positions 3 | Current Rating (Amps) 5A |
Shell Size - Insert Mini XLR | Contact Material Brass |
Mounting Type Through Hole, Right Angle | Insert Material Thermoplastic |
Mounting Feature Bulkhead - Front Side Nut | Applications Audio, Medical, Testing Equipment & Measurement |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,09000 Kč | 229,09 Kč |
| 10 | 194,67200 Kč | 1 946,72 Kč |
| 25 | 182,48120 Kč | 4 562,03 Kč |
| 50 | 173,76260 Kč | 8 688,13 Kč |
| 100 | 165,47050 Kč | 16 547,05 Kč |
| 250 | 155,11644 Kč | 38 779,11 Kč |
| 500 | 147,71884 Kč | 73 859,42 Kč |
| 1 000 | 140,67673 Kč | 140 676,73 Kč |
| Unit Price without VAT: | 229,09000 Kč |
|---|---|
| Unit Price with VAT: | 277,19890 Kč |



