3 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Solder
TRAPC3MSX
TRAPC3MSX

TRAPC3MSX

DigiKey Part Number
SC2005-ND
Manufacturer
Manufacturer Product Number
TRAPC3MSX
Description
CONN RCPT MALE MINI XLR 3P SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
TRAPC3MSX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Plastic
Series
Shell Material
Thermoplastic
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Color
Black
Connector Type
Features
Board Guide
Number of Positions
3
Current Rating (Amps)
5A
Shell Size - Insert
Mini XLR
Contact Material
Brass
Mounting Type
Through Hole, Right Angle
Insert Material
Thermoplastic
Mounting Feature
Bulkhead - Front Side Nut
Applications
Audio, Medical, Testing Equipment & Measurement
Termination
Solder
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 062
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,14000 Kč209,14 Kč
10177,68500 Kč1 776,85 Kč
25166,55600 Kč4 163,90 Kč
50158,60200 Kč7 930,10 Kč
100151,03020 Kč15 103,02 Kč
250141,57860 Kč35 394,65 Kč
500134,82606 Kč67 413,03 Kč
1 000128,39857 Kč128 398,57 Kč
Manufacturers Standard Package
Unit Price without VAT:209,14000 Kč
Unit Price with VAT:253,05940 Kč