


TB8M | |
|---|---|
DigiKey Part Number | TB8M-ND |
Manufacturer | |
Manufacturer Product Number | TB8M |
Description | CONN RCPT ML MINI XLR 8P SDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | TB8M Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Ground |
Shell Size - Insert Mini XLR | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount | Voltage Rating 125VAC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 325,63280 Kč | 32 563,28 Kč |
| Unit Price without VAT: | 325,63280 Kč |
|---|---|
| Unit Price with VAT: | 394,01569 Kč |



