4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Sealed Tini-QG® Mini-XLR

TB4MS

DigiKey Part Number
SC2287-ND
Manufacturer
Manufacturer Product Number
TB4MS
Description
CONN RCPT ML MINI XLR 4P SDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
TB4MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Copper Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP65/IP66 - Dust Tight, Water Resistant
Number of Positions
4
Current Rating (Amps)
5A
Shell Size - Insert
Mini XLR
Voltage Rating
125VAC
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Bulkhead - Rear Side Nut
Insert Material
Thermoplastic
Termination
Solder Cup
Applications
Audio, Medical
Fastening Type
Latch Lock
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50375,77440 Kč18 788,72 Kč
Manufacturers Standard Package
Unit Price without VAT:375,77440 Kč
Unit Price with VAT:454,68702 Kč