




TB3MB | |
|---|---|
DigiKey Part Number | SC2719-ND |
Manufacturer | |
Manufacturer Product Number | TB3MB |
Description | CONN RCPT ML MINI XLR 3P SDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Ground |
Number of Positions 3 | Current Rating (Amps) 5A |
Shell Size - Insert Mini XLR | Voltage Rating 125VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Thermoplastic |
Fastening Type Latch Lock | Applications Audio |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,06000 Kč | 342,06 Kč |
| 10 | 290,69600 Kč | 2 906,96 Kč |
| 25 | 272,49520 Kč | 6 812,38 Kč |
| 50 | 259,48480 Kč | 12 974,24 Kč |
| 100 | 247,10450 Kč | 24 710,45 Kč |
| 300 | 228,68713 Kč | 68 606,14 Kč |
| 500 | 220,60120 Kč | 110 300,60 Kč |
| Unit Price without VAT: | 342,06000 Kč |
|---|---|
| Unit Price with VAT: | 413,89260 Kč |




