Image for TA8MLX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA8MLX

DigiKey Part Number
TA8MLX-ND
Manufacturer
Manufacturer Product Number
TA8MLX
Description
CONN RCPT MALE MINI XLR 8P SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
Mini XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
1.5A
Voltage Rating
125VAC
Cable Opening
0.115" ~ 0.250" (2.92mm ~ 6.35mm)
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Audio
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100310,45750 Kč31 045,75 Kč
Manufacturers Standard Package
Unit Price without VAT:310,45750 Kč
Unit Price with VAT:375,65358 Kč