



TA6FX | |
|---|---|
DigiKey Part Number | 137-TA6FX-ND |
Manufacturer | |
Manufacturer Product Number | TA6FX |
Description | TINI "QG", ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.065" ~ 0.155" (1.65mm ~ 3.94mm) | |
Operating Temperature | - | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Audio | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,84000 Kč | 345,84 Kč |
| 10 | 291,07400 Kč | 2 910,74 Kč |
| 25 | 278,53440 Kč | 6 963,36 Kč |
| 50 | 271,25220 Kč | 13 562,61 Kč |
| 100 | 265,45460 Kč | 26 545,46 Kč |
| 300 | 258,58337 Kč | 77 575,01 Kč |
| 500 | 256,13738 Kč | 128 068,69 Kč |
| Unit Price without VAT: | 345,84000 Kč |
|---|---|
| Unit Price with VAT: | 418,46640 Kč |


