
TA4FBX | |
|---|---|
DigiKey Part Number | TA4FBX-ND |
Manufacturer | |
Manufacturer Product Number | TA4FBX |
Description | CONN PLUG FMALE MINI XLR 4P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Features Backshell, Cable Clamp, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 4 | Voltage Rating 125VAC |
Shell Size - Insert Mini XLR | Cable Opening 0.065" ~ 0.155" (1.65mm ~ 3.94mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Termination Solder | Backshell Material, Plating Thermoplastic |
Fastening Type Latch Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Metal | Applications Audio |
Shell Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 299,11650 Kč | 29 911,65 Kč |
| Unit Price without VAT: | 299,11650 Kč |
|---|---|
| Unit Price with VAT: | 361,93097 Kč |



