3 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA3FSHF

DigiKey Part Number
TA3FSHF-ND
Manufacturer
Manufacturer Product Number
TA3FSHF
Description
CONN PLUG FMALE MINI XLR 3P SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
TA3FSHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
Mini XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Ground, Strain Relief
Shielding
Current Rating (Amps)
5A
Voltage Rating
125VAC
Cable Opening
0.240" (6.10mm)
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
Copper Alloy, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Audio, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1347,54000 Kč347,54 Kč
10295,37400 Kč2 953,74 Kč
25276,86640 Kč6 921,66 Kč
50263,65120 Kč13 182,56 Kč
100251,07180 Kč25 107,18 Kč
300232,35833 Kč69 707,50 Kč
500224,14208 Kč112 071,04 Kč
Manufacturers Standard Package
Unit Price without VAT:347,54000 Kč
Unit Price with VAT:420,52340 Kč