
T127410 | |
|---|---|
DigiKey Part Number | SC2561-ND |
Manufacturer | |
Manufacturer Product Number | T127410 |
Description | SWITCH GUITAR LEVER KNOB IVORY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knob |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Knob | |
For Use With/Related Products | 12000 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 5 | 64,67400 Kč | 323,37 Kč |
| 10 | 60,70500 Kč | 607,05 Kč |
| 25 | 56,09000 Kč | 1 402,25 Kč |
| 50 | 53,03680 Kč | 2 651,84 Kč |
| 100 | 50,30490 Kč | 5 030,49 Kč |
| 250 | 47,12960 Kč | 11 782,40 Kč |
| 500 | 45,01636 Kč | 22 508,18 Kč |
| 1 000 | 43,12275 Kč | 43 122,75 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |


