
ST10UCF | |
|---|---|
DigiKey Part Number | SC3499-ND |
Manufacturer | |
Manufacturer Product Number | ST10UCF |
Description | DC POWER JACK, IN-LINE, 11 AMP, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.90mm ID (0.075") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Strain Relief |
Series | Insulation Color Black |
Packaging Bulk | Voltage - Rated 24V |
Part Status Active | Current Rating (Amps) 11 A |
Connector Type Jack | Operating Temperature -40°C ~ 105°C |
Gender Male | Contact Material - Plating Tin |
Industry Recognized Mating Diameter 1.90mm ID (0.075") | Body Material Copper Alloy |
Actual Diameter 0.075" (1.90mm ID) | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Body Color Silver, Black |
Termination Solder Eyelet(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,33000 Kč | 349,33 Kč |
| 10 | 296,81500 Kč | 2 968,15 Kč |
| 25 | 278,22080 Kč | 6 955,52 Kč |
| 50 | 264,94000 Kč | 13 247,00 Kč |
| 100 | 252,29730 Kč | 25 229,73 Kč |
| 300 | 233,49330 Kč | 70 047,99 Kč |
| 500 | 225,23774 Kč | 112 618,87 Kč |
| Unit Price without VAT: | 349,33000 Kč |
|---|---|
| Unit Price with VAT: | 422,68930 Kč |

