6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
SN49B12B
SN49B12B

SN49B12B

DigiKey Part Number
SC1522-ND
Manufacturer
Manufacturer Product Number
SN49B12B
Description
CONN JACK STEREO 6.35MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Mfr
Termination
Solder
Series
Shielding
Unshielded
Packaging
Bulk
Features
Mounting Hardware, Thread Lock
Part Status
Active
Contact Material - Plating
Nickel
Connector Type
Phone Jack
Body Color
Black
Gender
Female
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Signal Lines
Stereo (3 Conductor, TRS)
Housing Material
Thermoplastic
Industry Recognized Mating Diameter
Contact Material
Brass
Actual Diameter
0.250" (6.35mm)
Thread Size
3/8"-32
Number of Positions/Contacts
3 Conductors, 3 Contacts
Base Product Number
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,62000 Kč126,62 Kč
10107,59400 Kč1 075,94 Kč
25100,84920 Kč2 521,23 Kč
5096,03220 Kč4 801,61 Kč
10091,44630 Kč9 144,63 Kč
30084,62683 Kč25 388,05 Kč
50081,63266 Kč40 816,33 Kč
1 00077,73943 Kč77 739,43 Kč
2 50072,87835 Kč182 195,88 Kč
Manufacturers Standard Package
Unit Price without VAT:126,62000 Kč
Unit Price with VAT:153,21020 Kč