



SN37A12B | |
|---|---|
DigiKey Part Number | SC2560-ND |
Manufacturer | |
Manufacturer Product Number | SN37A12B |
Description | CONN JACK STEREO 6.35MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SN37A12B Models |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Features Board Guide, Cover |
Connector Type Phone Jack | Contact Material - Plating Nickel |
Gender Female | Body Color Black |
Signal Lines Stereo (3 Conductor, TRS) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Industry Recognized Mating Diameter | Housing Material Thermoplastic |
Actual Diameter 0.250" (6.35mm) | Contact Material Brass |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 89,55600 Kč | 895,56 Kč |
| 25 | 83,95000 Kč | 2 098,75 Kč |
| 50 | 79,93520 Kč | 3 996,76 Kč |
| 100 | 76,11780 Kč | 7 611,78 Kč |
| 300 | 70,44060 Kč | 21 132,18 Kč |
| 500 | 67,94784 Kč | 33 973,92 Kč |
| 1 000 | 64,70723 Kč | 64 707,23 Kč |
| 2 500 | 60,66003 Kč | 151 650,08 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |



