



SL404FX | |
|---|---|
DigiKey Part Number | SC2554-ND |
Manufacturer | |
Manufacturer Product Number | SL404FX |
Description | CONN PLUG FMALE 4P SOLDER EYELET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | SL-4F | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Cable Clamp, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | 0.280" (7.10mm) | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic, Glass Filled | |
Applications | Audio, Industrial, Marine, Medical | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,09000 Kč | 351,09 Kč |
| 10 | 298,27700 Kč | 2 982,77 Kč |
| 25 | 279,60080 Kč | 6 990,02 Kč |
| 50 | 266,25460 Kč | 13 312,73 Kč |
| 100 | 253,55090 Kč | 25 355,09 Kč |
| 300 | 234,65473 Kč | 70 396,42 Kč |
| 500 | 226,35802 Kč | 113 179,01 Kč |
| Unit Price without VAT: | 351,09000 Kč |
|---|---|
| Unit Price with VAT: | 424,81890 Kč |




