



| S230 | |
|---|---|
| DigiKey Part Number | SC1999-ND | 
| Manufacturer | |
| Manufacturer Product Number | S230 | 
| Description | CONN PLUG STEREO 5.23MM RA 3COND | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 5.23mm (0.206") Phone Plug Stereo (3 Conductor, TRS) Connector Screw | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Phone Plug | |
| Gender | Male | |
| Signal Lines | Stereo (3 Conductor, TRS) | |
| Industry Recognized Mating Diameter | ||
| Actual Diameter | 0.206" (5.23mm) | |
| Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
| Internal Switch(s) | Does Not Contain Switch | |
| Mounting Type | Free Hanging (In-Line), Right Angle | |
| Termination | Screw | |
| Shielding | Unshielded | |
| Features | - | |
| Insulation Color | - | |
| Operating Temperature | - | |
| Voltage - Rated | - | |
| Mating Length/Depth | 1.156" (29.40mm) | |
| Contact Material - Plating | Nickel | |
| Body Material | - | |
| Body Color | Silver, Black | |
| Includes | 5 pcs - 1 Connector, 1 Handle, 3 Screws | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Cable Opening | 0.281" (7.14mm) | |
| Panel Hole Size | - | |
| Thread Size | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 373,47000 Kč | 373,47 Kč | 
| 10 | 317,47900 Kč | 3 174,79 Kč | 
| 25 | 297,59240 Kč | 7 439,81 Kč | 
| 50 | 283,39020 Kč | 14 169,51 Kč | 
| 200 | 256,99985 Kč | 51 399,97 Kč | 
| 400 | 244,74565 Kč | 97 898,26 Kč | 
| 600 | 237,85350 Kč | 142 712,10 Kč | 
| Unit Price without VAT: | 373,47000 Kč | 
|---|---|
| Unit Price with VAT: | 451,89870 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic