
S2207 | |
|---|---|
DigiKey Part Number | SC1524-ND |
Manufacturer | |
Manufacturer Product Number | S2207 |
Description | WASHER FLAT PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.025" (0.64mm) Thick Plastic |
Datasheet | Datasheet |
Category | Diameter - Inside 0.281" (7.14mm) 9/32" |
Manufacturer Switchcraft Inc. | Diameter - Outside 0.438" (11.13mm) 7/16" |
Packaging Bulk | Thickness 0.025" (0.64mm) |
Part Status Active | Material Plastic |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 5 | 24,23200 Kč | 121,16 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 25 | 20,76280 Kč | 519,07 Kč |
| 50 | 19,52820 Kč | 976,41 Kč |
| 100 | 18,42570 Kč | 1 842,57 Kč |
| 250 | 17,14528 Kč | 4 286,32 Kč |
| 500 | 16,29360 Kč | 8 146,80 Kč |
| 1 000 | 15,53159 Kč | 15 531,59 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


