



S13B | |
|---|---|
DigiKey Part Number | SC2844-ND |
Manufacturer | |
Manufacturer Product Number | S13B |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.23mm (0.206") Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -20°C ~ 65°C |
Part Status Active | Voltage - Rated 25VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Contact Material - Plating Natural |
Signal Lines Stereo (3 Conductor, TRS) | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.210" (5.33mm) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Number of Positions/Contacts 3 Conductors, 4 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch | Panel Hole Size 0.375" (9.52mm) |
Mounting Type Panel Mount, Through Hole | Thread Size 3/8"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,23000 Kč | 337,23 Kč |
| 10 | 286,62300 Kč | 2 866,23 Kč |
| 25 | 268,67360 Kč | 6 716,84 Kč |
| 50 | 255,84800 Kč | 12 792,40 Kč |
| 100 | 243,63980 Kč | 24 363,98 Kč |
| 300 | 225,48003 Kč | 67 644,01 Kč |
| 500 | 217,50694 Kč | 108 753,47 Kč |
| 1 000 | 207,14086 Kč | 207 140,86 Kč |
| Unit Price without VAT: | 337,23000 Kč |
|---|---|
| Unit Price with VAT: | 408,04830 Kč |



