
RASPC722X | |
|---|---|
DigiKey Part Number | RASPC722X-ND |
Manufacturer | |
Manufacturer Product Number | RASPC722X |
Description | CONN POWER JACK RA .080 PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector |
EDA/CAD Models | RASPC722X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Gender | - | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | - | |
Internal Switch(s) | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Shielding | - | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | - | |
Body Material | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Thread Size | - | |
Body Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,84070 Kč | 3 084,07 Kč |
| Unit Price without VAT: | 30,84070 Kč |
|---|---|
| Unit Price with VAT: | 37,31725 Kč |



