


RASH712BKZ | |
|---|---|
DigiKey Part Number | SC3833-ND |
Manufacturer | |
Manufacturer Product Number | RASH712BKZ |
Description | DC POWER JACK, BKZ LOCKING SERIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RASH712BKZ Models |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Insulation Color Black |
Packaging Bulk | Voltage - Rated 24V |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Operating Temperature -30°C ~ 65°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Actual Diameter 0.098" (2.50mm ID), 0.248" (6.30mm OD) | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Surface Mount, Right Angle; Through Hole | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,37000 Kč | 72,37 Kč |
| 10 | 61,39900 Kč | 613,99 Kč |
| 25 | 57,55280 Kč | 1 438,82 Kč |
| 50 | 54,80000 Kč | 2 740,00 Kč |
| 100 | 52,18250 Kč | 5 218,25 Kč |
| 250 | 48,91532 Kč | 12 228,83 Kč |
| 500 | 46,58076 Kč | 23 290,38 Kč |
| 1 000 | 44,35861 Kč | 44 358,61 Kč |
| 2 500 | 41,58370 Kč | 103 959,25 Kč |
| Unit Price without VAT: | 72,37000 Kč |
|---|---|
| Unit Price with VAT: | 87,56770 Kč |

