




RAPC722BKZ | |
|---|---|
DigiKey Part Number | SC3832-ND |
Manufacturer | |
Manufacturer Product Number | RAPC722BKZ |
Description | DC POWER JACK, BKZ LOCKING SERIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAPC722BKZ Models |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Insulation Color Black |
Packaging Bulk | Voltage - Rated 24V |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Operating Temperature -30°C ~ 65°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Actual Diameter 0.079" (2.00mm ID), 0.248" (6.30mm OD) | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 56,29600 Kč | 562,96 Kč |
| 25 | 52,77200 Kč | 1 319,30 Kč |
| 50 | 50,25240 Kč | 2 512,62 Kč |
| 100 | 47,85020 Kč | 4 785,02 Kč |
| 250 | 44,85256 Kč | 11 213,14 Kč |
| 500 | 42,71204 Kč | 21 356,02 Kč |
| 1 000 | 40,67418 Kč | 40 674,18 Kč |
| 2 500 | 38,12985 Kč | 95 324,62 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |







