
RAHMB20AUETR | |
|---|---|
DigiKey Part Number | 137-RAHMB20AUETR-ND - Tape & Reel (TR) 137-RAHMB20AUETRCT-ND - Cut Tape (CT) 137-RAHMB20AUETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHMB20AUETR |
Description | MICRO USB 2.0 CONNECTOR, RIGHT A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAHMB20AUETR Models |
Category | Mounting Feature Horizontal |
Manufacturer Switchcraft Inc. | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 105°C |
Part Status Active | Number of Ports 1 |
Connector Type USB - micro B | Current Rating (Amps) 1A |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 25 | 15,48800 Kč | 387,20 Kč |
| 50 | 14,74480 Kč | 737,24 Kč |
| 100 | 14,04140 Kč | 1 404,14 Kč |
| 250 | 13,15988 Kč | 3 289,97 Kč |
| 500 | 12,53160 Kč | 6 265,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,93295 Kč | 11 932,95 Kč |
| 2 000 | 11,36349 Kč | 22 726,98 Kč |
| 3 000 | 11,04299 Kč | 33 128,97 Kč |
| 5 000 | 10,65220 Kč | 53 261,00 Kč |
| 7 000 | 10,40250 Kč | 72 817,50 Kč |
| 10 000 | 10,14420 Kč | 101 442,00 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


