



RA49C12B | |
|---|---|
DigiKey Part Number | SC2083-ND |
Manufacturer | |
Manufacturer Product Number | RA49C12B |
Description | CONN JACK STEREO 6.35MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RA49C12B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.253" (6.43mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Thermoplastic, Polyester | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 3/8"-32 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,10000 Kč | 148,10 Kč |
| 10 | 125,83400 Kč | 1 258,34 Kč |
| 25 | 117,93960 Kč | 2 948,49 Kč |
| 50 | 112,31120 Kč | 5 615,56 Kč |
| 100 | 106,94750 Kč | 10 694,75 Kč |
| 300 | 98,97307 Kč | 29 691,92 Kč |
| 500 | 95,47138 Kč | 47 735,69 Kč |
| 1 000 | 90,91878 Kč | 90 918,78 Kč |
| Unit Price without VAT: | 148,10000 Kč |
|---|---|
| Unit Price with VAT: | 179,20100 Kč |




