



RA49C12A | |
|---|---|
DigiKey Part Number | SC1862-ND |
Manufacturer | |
Manufacturer Product Number | RA49C12A |
Description | CONN JACK MONO 6.35MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RA49C12A Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | Features Board Guide |
Part Status Active | Contact Material - Plating Silver |
Connector Type Phone Jack | Body Material Brass |
Gender Female | Body Color Silver, Black |
Signal Lines Mono | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Industry Recognized Mating Diameter | Housing Material Thermoplastic, Polyester |
Actual Diameter 0.253" (6.43mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Thread Size 3/8"-32 |
Internal Switch(s) Single Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 10 | 128,27700 Kč | 1 282,77 Kč |
| 25 | 120,24280 Kč | 3 006,07 Kč |
| 50 | 114,49780 Kč | 5 724,89 Kč |
| 100 | 109,03210 Kč | 10 903,21 Kč |
| 300 | 100,90170 Kč | 30 270,51 Kč |
| 500 | 97,33202 Kč | 48 666,01 Kč |
| 1 000 | 92,69084 Kč | 92 690,84 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |


