



RA49B11 | |
|---|---|
DigiKey Part Number | SC2546-ND |
Manufacturer | |
Manufacturer Product Number | RA49B11 |
Description | CONN JACK MONO 6.35MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RA49B11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.253" (6.43mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Thermoplastic, Polyester | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 3/8"-32 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 72,82100 Kč | 728,21 Kč |
| 25 | 68,25200 Kč | 1 706,30 Kč |
| 50 | 64,98880 Kč | 3 249,44 Kč |
| 100 | 61,88320 Kč | 6 188,32 Kč |
| 300 | 57,26643 Kč | 17 179,93 Kč |
| 500 | 55,23944 Kč | 27 619,72 Kč |
| 1 000 | 52,60461 Kč | 52 604,61 Kč |
| 2 500 | 49,31439 Kč | 123 285,98 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |



