
QGPK3B440 | |
|---|---|
DigiKey Part Number | SC2543-ND |
Manufacturer | |
Manufacturer Product Number | QGPK3B440 |
Description | CONN PATCHBAY 3.5" BLANK PANEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio/Video Panel 32 2 QG® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio/Video Panel | |
Connector Type | - | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 398,03000 Kč | 4 398,03 Kč |
| 5 | 3 795,38800 Kč | 18 976,94 Kč |
| Unit Price without VAT: | 4 398,03000 Kč |
|---|---|
| Unit Price with VAT: | 5 321,61630 Kč |


