
PT16MX2DB25 | |
|---|---|
DigiKey Part Number | SC3531-ND |
Manufacturer | |
Manufacturer Product Number | PT16MX2DB25 |
Description | I/O PANEL 1RU 16 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio Jack Panel | |
Connector Type | XLR, Male | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 610,55000 Kč | 11 610,55 Kč |
| 5 | 11 288,98800 Kč | 56 444,94 Kč |
| Unit Price without VAT: | 11 610,55000 Kč |
|---|---|
| Unit Price with VAT: | 14 048,76550 Kč |


