3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
PJRAS2X1S01X
PJRAS2X1S01X

PJRAS2X1S01X

DigiKey Part Number
SC1859-ND
Manufacturer
Manufacturer Product Number
PJRAS2X1S01X
Description
CONN RCA JACK MONO 3.2MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
Features
Grounding Tab
Series
Insulation Color
Red, White
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Voltage - Rated
34VAC/DC
Connector Type
Phono (RCA) Jack
Current Rating (Amps)
2 A
Gender
Female
Contact Material - Plating
Tin
Signal Lines
Mono
Body Material
Copper Alloy
Industry Recognized Mating Diameter
Body Color
Gold, White
Number of Positions/Contacts
2 Sets of 2 Conductors, 4 Contacts
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Internal Switch(s)
Does Not Contain Switch
Contact Material
Copper Alloy
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 127
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1047,93800 Kč479,38 Kč
2544,91880 Kč1 122,97 Kč
5042,77300 Kč2 138,65 Kč
16239,36735 Kč6 377,51 Kč
32437,48725 Kč12 145,87 Kč
64835,69823 Kč23 132,45 Kč
1 13434,31636 Kč38 914,75 Kč
2 59232,37346 Kč83 912,01 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč