USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCUB20

DigiKey Part Number
137-PCUB20-ND
Manufacturer
Manufacturer Product Number
PCUB20
Description
USB TYPE-B 2.0 CONNECTOR, STRAIG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PCUB20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Vertical
Manufacturer
Switchcraft Inc.
Termination
Solder
Packaging
Tray
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Number of Ports
1
Connector Type
USB-B (USB TYPE-B)
Current Rating (Amps)
1.5A
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Through Hole
Insulation Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UJ2-B-HR-G-VSame Sky (Formerly CUI Devices)3702223-UJ2-B-HR-G-V-ND35,45000 KčParametric Equivalent
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1019,47900 Kč194,79 Kč
2518,25280 Kč456,32 Kč
5017,38100 Kč869,05 Kč
10016,54880 Kč1 654,88 Kč
30015,31210 Kč4 593,63 Kč
50014,76986 Kč7 384,93 Kč
1 00014,06474 Kč14 064,74 Kč
2 50013,18426 Kč32 960,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč