Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCRJ45AUE

DigiKey Part Number
137-PCRJ45AUE-ND
Manufacturer
Manufacturer Product Number
PCRJ45AUE
Description
RJ45 CONNECTOR, STRAIGHT (TOP EN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Datasheet
 Datasheet
EDA/CAD Models
PCRJ45AUE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
1052,09600 Kč520,96 Kč
2548,81600 Kč1 220,40 Kč
5046,48540 Kč2 324,27 Kč
10044,26590 Kč4 426,59 Kč
30040,96220 Kč12 288,66 Kč
50039,51194 Kč19 755,97 Kč
1 00037,62674 Kč37 626,74 Kč
2 50035,27278 Kč88 181,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč