
PCL712ASH | |
|---|---|
DigiKey Part Number | 137-PCL712ASH-ND |
Manufacturer | |
Manufacturer Product Number | PCL712ASH |
Description | SEALED POWER JACK, 0.10" (2.5MM) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.54mm OD (0.218") Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.54mm OD (0.218") | |
Actual Diameter | 0.098" (2.50mm ID) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 7.5 A | |
Mating Length/Depth | - | |
Ingress Protection | IP68 | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material - Plating | Silver | |
Body Material | Copper Alloy | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | 7/16"-32 | |
Body Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 148,18240 Kč | 14 818,24 Kč |
| Unit Price without VAT: | 148,18240 Kč |
|---|---|
| Unit Price with VAT: | 179,30070 Kč |


