New Product
Power Barrel Connector Jack 1.30mm ID (0.051") Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC732AU

DigiKey Part Number
137-PC732AU-ND
Manufacturer
Manufacturer Product Number
PC732AU
Description
SEALED UNMATED DC POWER JACK, 1.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.30mm ID (0.051") Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Switchcraft Inc.
Shielding
Unshielded
Series
Voltage - Rated
24VDC
Packaging
Bulk
Current Rating (Amps)
5 A
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Jack
Operating Temperature
-55°C ~ 85°C
Gender
Male
Contact Material - Plating
Silver
Industry Recognized Mating Diameter
1.30mm ID (0.051")
Body Material
Copper Alloy
Number of Positions/Contacts
2 Conductors, 3 Contacts
Housing Material
Thermoplastic
Internal Switch(s)
Single Switch, Normally Closed
Contact Material
Copper Alloy
Mounting Type
Panel Mount, Through Hole
Thread Size
5/16"-32
Mounting Feature
Bulkhead - Front Side Nut
Body Color
Silver, Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,48000 Kč372,48 Kč
10316,58600 Kč3 165,86 Kč
25296,75720 Kč7 418,93 Kč
50282,59620 Kč14 129,81 Kč
100269,11310 Kč26 911,31 Kč
300249,05570 Kč74 716,71 Kč
500240,24910 Kč120 124,55 Kč
Manufacturers Standard Package
Unit Price without VAT:372,48000 Kč
Unit Price with VAT:450,70080 Kč