
PC712AU | |
|---|---|
DigiKey Part Number | 137-PC712AU-ND |
Manufacturer | |
Manufacturer Product Number | PC712AU |
Description | SEALED UNMATED DC POWER JACK, 2. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098") Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Switchcraft Inc. | Shielding Unshielded |
Series | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Jack | Operating Temperature -55°C ~ 85°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.50mm ID (0.098") | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,70000 Kč | 192,70 Kč |
| 10 | 163,73700 Kč | 1 637,37 Kč |
| 25 | 153,47160 Kč | 3 836,79 Kč |
| 50 | 146,13860 Kč | 7 306,93 Kč |
| 100 | 139,16250 Kč | 13 916,25 Kč |
| 300 | 128,78757 Kč | 38 636,27 Kč |
| 500 | 124,23246 Kč | 62 116,23 Kč |
| 1 000 | 118,30929 Kč | 118 309,29 Kč |
| Unit Price without VAT: | 192,70000 Kč |
|---|---|
| Unit Price with VAT: | 233,16700 Kč |

