



PC142AX | |
|---|---|
DigiKey Part Number | SC2849-ND |
Manufacturer | |
Manufacturer Product Number | PC142AX |
Description | CONN JACK MONO 3.55MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.55mm (0.14", Tini Plug) Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | PC142AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.145" (3.68mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 250 mA | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Copper Alloy | |
Body Color | Silver, Black | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Plastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 Kč | 143,42 Kč |
| 10 | 121,80900 Kč | 1 218,09 Kč |
| 25 | 114,17040 Kč | 2 854,26 Kč |
| 50 | 108,71920 Kč | 5 435,96 Kč |
| 100 | 103,53060 Kč | 10 353,06 Kč |
| 300 | 95,80967 Kč | 28 742,90 Kč |
| 500 | 92,41976 Kč | 46 209,88 Kč |
| 1 000 | 88,01291 Kč | 88 012,91 Kč |
| 2 500 | 82,50954 Kč | 206 273,85 Kč |
| Unit Price without VAT: | 143,42000 Kč |
|---|---|
| Unit Price with VAT: | 173,53820 Kč |





