
P3F | |
|---|---|
DigiKey Part Number | P3F-ND |
Manufacturer | |
Manufacturer Product Number | P3F |
Description | CONN PLUG FMALE XLR 3P SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Cup |
Series | Fastening Type Latch Lock |
Packaging Bulk | Orientation Keyed |
Part Status Active | Primary Material Metal |
Connector Type | Shell Material Zinc Die Cast |
Number of Positions 3 | Shell Finish Nickel |
Shell Size - Insert XLR | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 420,38000 Kč | 42 038,00 Kč |
| Unit Price without VAT: | 420,38000 Kč |
|---|---|
| Unit Price with VAT: | 508,65980 Kč |







