P10091
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P10091

DigiKey Part Number
SC1525-ND
Manufacturer
Manufacturer Product Number
P10091
Description
KNURLED NUT 1/2" COPPER ALLOY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/8"-32 Knurled Nut 0.500" (12.70mm) 1/2" Copper Alloy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Knurled
Thread Size
3/8"-32
Thickness
0.062" (1.57mm) 1/16"
Width
0.500" (12.70mm) 1/2"
Material
Copper Alloy
Plating
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 538
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,05000 Kč25,05 Kč
521,09200 Kč105,46 Kč
1019,68200 Kč196,82 Kč
2518,04400 Kč451,10 Kč
5016,96640 Kč848,32 Kč
10016,00010 Kč1 600,01 Kč
25014,87984 Kč3 719,96 Kč
50014,13466 Kč7 067,33 Kč
1 00013,46821 Kč13 468,21 Kč
Manufacturers Standard Package
Unit Price without VAT:25,05000 Kč
Unit Price with VAT:30,31050 Kč