
NHUSBBAB | |
|---|---|
DigiKey Part Number | 137-NHUSBBAB-ND |
Manufacturer | |
Manufacturer Product Number | NHUSBBAB |
Description | NH SERIES NARROW MODULAR PANEL C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,86000 Kč | 539,86 Kč |
| 10 | 458,86900 Kč | 4 588,69 Kč |
| 25 | 430,13160 Kč | 10 753,29 Kč |
| 50 | 409,61220 Kč | 20 480,61 Kč |
| 100 | 390,06930 Kč | 39 006,93 Kč |
| 300 | 361,00740 Kč | 108 302,22 Kč |
| 500 | 348,24680 Kč | 174 123,40 Kč |
| Unit Price without VAT: | 539,86000 Kč |
|---|---|
| Unit Price with VAT: | 653,23060 Kč |



