Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHRJ45D6B

DigiKey Part Number
137-NHRJ45D6B-ND
Manufacturer
Manufacturer Product Number
NHRJ45D6B
Description
NH SERIES NARROW MODULAR PANEL C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount, Flange
Mounting Feature
-
Ratings
Cat6
Shielding
Unshielded
Shell Material, Finish
Thermoplastic
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
Thermoplastic
Shield Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1477,07000 Kč477,07 Kč
10405,53400 Kč4 055,34 Kč
25380,14760 Kč9 503,69 Kč
50362,00560 Kč18 100,28 Kč
100344,73680 Kč34 473,68 Kč
250323,17348 Kč80 793,37 Kč
500307,76768 Kč153 883,84 Kč
Manufacturers Standard Package
Unit Price without VAT:477,07000 Kč
Unit Price with VAT:577,25470 Kč