
NHRJ45D6AB | |
|---|---|
DigiKey Part Number | 137-NHRJ45D6AB-ND |
Manufacturer | |
Manufacturer Product Number | NHRJ45D6AB |
Description | NH SERIES NARROW MODULAR PANEL C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Unshielded | |
Shell Material, Finish | Thermoplastic | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Thermoplastic | |
Shield Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,25000 Kč | 533,25 Kč |
| 10 | 453,21900 Kč | 4 532,19 Kč |
| 25 | 424,84880 Kč | 10 621,22 Kč |
| 50 | 404,57280 Kč | 20 228,64 Kč |
| 100 | 385,27580 Kč | 38 527,58 Kč |
| 250 | 361,17972 Kč | 90 294,93 Kč |
| 500 | 343,96496 Kč | 171 982,48 Kč |
| Unit Price without VAT: | 533,25000 Kč |
|---|---|
| Unit Price with VAT: | 645,23250 Kč |


