



MN112BX | |
|---|---|
DigiKey Part Number | SC2521-ND |
Manufacturer | |
Manufacturer Product Number | MN112BX |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Black | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Thermoplastic | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.375" (9.52mm) | |
Thread Size | 3/8"-32 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,03000 Kč | 153,03 Kč |
| 10 | 130,02600 Kč | 1 300,26 Kč |
| 25 | 121,88800 Kč | 3 047,20 Kč |
| 50 | 116,06120 Kč | 5 803,06 Kč |
| 100 | 110,52300 Kč | 11 052,30 Kč |
| 250 | 103,60472 Kč | 25 901,18 Kč |
| 500 | 98,66262 Kč | 49 331,31 Kč |
| 1 000 | 93,95815 Kč | 93 958,15 Kč |
| Unit Price without VAT: | 153,03000 Kč |
|---|---|
| Unit Price with VAT: | 185,16630 Kč |


