
MMVP48K1NTAES | |
|---|---|
DigiKey Part Number | MMVP48K1NTAES-ND |
Manufacturer | |
Manufacturer Product Number | MMVP48K1NTAES |
Description | PATCHBAY MICRO VIDEO 96 JACKS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Pass Through Panel HD Jack, 75Ohm Terminated 96 1 MMVP |
Datasheet | Datasheet |
Category | Type Video Pass Through Panel |
Manufacturer Switchcraft Inc. | Connector Type HD Jack, 75Ohm Terminated |
Series | Number of Positions 96 |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58 742,44000 Kč | 58 742,44 Kč |
| Unit Price without VAT: | 58 742,44000 Kč |
|---|---|
| Unit Price with VAT: | 71 078,35240 Kč |


