
MMVP48K1NNT | |
|---|---|
DigiKey Part Number | MMVP48K1NNT-ND |
Manufacturer | |
Manufacturer Product Number | MMVP48K1NNT |
Description | PATCHBAY MICRO VIDEO 48 JACKS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Pass Through Panel HD Jack, 75Ohm Non-Terminated 48 1 MMVP |
Category | Type Video Pass Through Panel |
Manufacturer Switchcraft Inc. | Connector Type HD Jack, 75Ohm Non-Terminated |
Series | Number of Positions 48 |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56 083,15000 Kč | 56 083,15 Kč |
| Unit Price without VAT: | 56 083,15000 Kč |
|---|---|
| Unit Price with VAT: | 67 860,61150 Kč |


