Image for MMVP48K1N75T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMVP48K1N75T

DigiKey Part Number
MMVP48K1N75T-ND
Manufacturer
Manufacturer Product Number
MMVP48K1N75T
Description
PATCHBAY MICRO VIDEO 48 JACKS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Video Pass Through Panel HD Jack, 75Ohm Terminated 48 1 MMVP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Video Pass Through Panel
Manufacturer
Switchcraft Inc.
Connector Type
HD Jack, 75Ohm Terminated
Series
Number of Positions
48
Packaging
Bulk
Number of Rows
1
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161 402,14000 Kč61 402,14 Kč
Manufacturers Standard Package
Unit Price without VAT:61 402,14000 Kč
Unit Price with VAT:74 296,58940 Kč