



MDSMT2BRATRX | |
|---|---|
DigiKey Part Number | 137-MDSMT2BRATRXTR-ND - Tape & Reel (TR) 137-MDSMT2BRATRXCT-ND - Cut Tape (CT) 137-MDSMT2BRATRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDSMT2BRATRX |
Description | CONN JACK STEREO 2.5MM SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MDSMT2BRATRX Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Current Rating (Amps) 3 A |
Gender Female | Contact Material - Plating Silver |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Thermoplastic |
Actual Diameter 0.102" (2.60mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Base Product Number |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,12000 Kč | 471,20 Kč |
| 25 | 44,17120 Kč | 1 104,28 Kč |
| 50 | 42,05480 Kč | 2 102,74 Kč |
| 100 | 40,04740 Kč | 4 004,74 Kč |
| 250 | 37,53856 Kč | 9 384,64 Kč |
| 500 | 35,74658 Kč | 17 873,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,04091 Kč | 34 040,91 Kč |
| 2 000 | 32,41703 Kč | 64 834,06 Kč |
| 3 000 | 31,50379 Kč | 94 511,37 Kč |
| 5 000 | 30,38957 Kč | 151 947,85 Kč |
| 7 000 | 29,67758 Kč | 207 743,06 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |

