Hi-D SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hi-D SERIES
M112BPCX
M112BPCX

M112BPCX

DigiKey Part Number
SC1848-ND
Manufacturer
Manufacturer Product Number
M112BPCX
Description
CONN JACK STEREO 6.35MM PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
M112BPCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-20°C ~ 65°C
Voltage - Rated
48VDC
Current Rating (Amps)
250 mA
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
Brass
Body Color
Silver, Black
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
Thermoplastic
Contact Material
Brass
Cable Opening
-
Panel Hole Size
0.375" (9.52mm)
Thread Size
3/8"-32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,51000 Kč126,51 Kč
10107,56600 Kč1 075,66 Kč
25100,82120 Kč2 520,53 Kč
5096,00060 Kč4 800,03 Kč
10091,41800 Kč9 141,80 Kč
25085,69540 Kč21 423,85 Kč
50081,60748 Kč40 803,74 Kč
1 00077,71513 Kč77 715,13 Kč
2 50072,85582 Kč182 139,55 Kč
Manufacturers Standard Package
Unit Price without VAT:126,51000 Kč
Unit Price with VAT:153,07710 Kč