
L721RAU | |
|---|---|
DigiKey Part Number | 137-L721RAU-ND |
Manufacturer | |
Manufacturer Product Number | L721RAU |
Description | SEALED UNMATED DC POWER JACK, 2. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Board Lock |
Series | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Jack | Operating Temperature -55°C ~ 85°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.10mm ID (0.083") | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver, Black |
Termination Kinked Pin, Solder Eyelet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,95000 Kč | 227,95 Kč |
| 10 | 193,70600 Kč | 1 937,06 Kč |
| 25 | 181,56800 Kč | 4 539,20 Kč |
| 50 | 172,90040 Kč | 8 645,02 Kč |
| 100 | 164,64580 Kč | 16 464,58 Kč |
| 300 | 152,37237 Kč | 45 711,71 Kč |
| 500 | 146,98248 Kč | 73 491,24 Kč |
| 1 000 | 139,97565 Kč | 139 975,65 Kč |
| Unit Price without VAT: | 227,95000 Kč |
|---|---|
| Unit Price with VAT: | 275,81950 Kč |


