
L721AU | |
|---|---|
DigiKey Part Number | 137-L721AU-ND |
Manufacturer | |
Manufacturer Product Number | L721AU |
Description | SEALED UNMATED DC POWER JACK, 2. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083") Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Manufacturer Switchcraft Inc. | Shielding Unshielded |
Series | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Jack | Operating Temperature -55°C ~ 85°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.10mm ID (0.083") | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,39000 Kč | 209,39 Kč |
| 10 | 177,89700 Kč | 1 778,97 Kč |
| 25 | 166,74400 Kč | 4 168,60 Kč |
| 50 | 158,78540 Kč | 7 939,27 Kč |
| 100 | 151,20450 Kč | 15 120,45 Kč |
| 300 | 139,93277 Kč | 41 979,83 Kč |
| 500 | 134,98306 Kč | 67 491,53 Kč |
| 1 000 | 128,54725 Kč | 128 547,25 Kč |
| Unit Price without VAT: | 209,39000 Kč |
|---|---|
| Unit Price with VAT: | 253,36190 Kč |



